


0351510614 | |
|---|---|
DigiKey Part Number | 0351510614-ND |
Manufacturer | |
Manufacturer Product Number | 0351510614 |
Description | CONN HSG PLUG 6POS 7.30MM BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Plug Blue 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351510614 Models |
Category | Row Spacing 0.307" (7.80mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Blue |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Plug | Fastening Type Latch Lock |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 6 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Pitch 0.287" (7.30mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,52600 Kč | 163,15 Kč |
| 50 | 6,21120 Kč | 310,56 Kč |
| 150 | 5,74787 Kč | 862,18 Kč |
| 300 | 5,47347 Kč | 1 642,04 Kč |
| 600 | 5,21170 Kč | 3 127,02 Kč |
| 1 050 | 5,00972 Kč | 5 260,21 Kč |
| 2 550 | 4,70553 Kč | 11 999,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |














