Blade Contact 18-20 AWG Crimp Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact 18-20 AWG Crimp Female Blade Socket Tin
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0357480310

DigiKey Part Number
WM26409TR-ND - Tape & Reel (TR)
WM26409CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0357480310
Description
TERM BLADE FEMALE 18-20AWG TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blade Contact 18-20 AWG Crimp Female Blade Socket Tin
Datasheet
 Datasheet
EDA/CAD Models
0357480310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Type
Stamped
Contact Type
Female Blade Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,04500 Kč30,45 Kč
252,85560 Kč71,39 Kč
502,71720 Kč135,86 Kč
1002,58700 Kč258,70 Kč
2502,42484 Kč606,21 Kč
5002,30852 Kč1 154,26 Kč
1 0002,19807 Kč2 198,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86721 Kč5 601,63 Kč
6 0001,77801 Kč10 668,06 Kč
9 0001,72784 Kč15 550,56 Kč
15 0001,66666 Kč24 999,90 Kč
21 0001,62757 Kč34 178,97 Kč
30 0001,58713 Kč47 613,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč