


0351503319 | |
|---|---|
DigiKey Part Number | 0351503319-ND |
Manufacturer | |
Manufacturer Product Number | 0351503319 |
Description | CONN HSG RCPT 3POS 7.30MM YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Receptacle Yellow 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351503319 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Yellow |
Part Status Active | Stacking Direction Side to Side |
Connector Type Receptacle | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 3 | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Pitch 0.287" (7.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 4,59813 Kč | 57 476,62 Kč |
| Unit Price without VAT: | 4,59813 Kč |
|---|---|
| Unit Price with VAT: | 5,56374 Kč |












