


0357470310 | |
|---|---|
DigiKey Part Number | WM3171TR-ND - Tape & Reel (TR) WM3171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357470310 |
Description | TERM BLADE MALE 18-20AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357470310 Models |
Category | Wire Gauge 18-20 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Type Stamped |
Contact Type Male Blade | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,19200 Kč | 54,80 Kč |
| 50 | 2,09140 Kč | 104,57 Kč |
| 100 | 1,99060 Kč | 199,06 Kč |
| 250 | 1,86548 Kč | 466,37 Kč |
| 500 | 1,77602 Kč | 888,01 Kč |
| 1 000 | 1,69097 Kč | 1 690,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59606 Kč | 4 788,18 Kč |
| 6 000 | 1,51977 Kč | 9 118,62 Kč |
| 9 000 | 1,47688 Kč | 13 291,92 Kč |
| 15 000 | 1,42459 Kč | 21 368,85 Kč |
| 21 000 | 1,39116 Kč | 29 214,36 Kč |
| 30 000 | 1,35658 Kč | 40 697,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




















