




0351500410 | |
|---|---|
DigiKey Part Number | WM3129-ND |
Manufacturer | |
Manufacturer Product Number | 0351500410 |
Description | CONN HSG RCPT 4POS 6.20MM NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500410 Models |
Category | Row Spacing 0.350" (8.90mm) |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Receptacle | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 4 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.244" (6.20mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 50 | 9,36940 Kč | 468,47 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,36056 Kč | 2 090,14 Kč |
| 500 | 7,96118 Kč | 3 980,59 Kč |
| 1 000 | 7,58070 Kč | 7 580,70 Kč |
| 2 500 | 7,10598 Kč | 17 764,95 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |













