



0351500292 | |
|---|---|
DigiKey Part Number | WM3125-ND |
Manufacturer | |
Manufacturer Product Number | 0351500292 |
Description | ACCESSORY RETAINER 2POS RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VersaBlade Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 0351500292 Models |
Category | For Use With/Related Products VersaBlade Contacts |
Manufacturer Molex | Specifications 2 Positions |
Series | Color Red |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,56240 Kč | 39,06 Kč |
| 50 | 1,48240 Kč | 74,12 Kč |
| 100 | 1,41320 Kč | 141,32 Kč |
| 250 | 1,32456 Kč | 331,14 Kč |
| 500 | 1,26114 Kč | 630,57 Kč |
| 1 000 | 1,20067 Kč | 1 200,67 Kč |
| 2 500 | 1,12541 Kč | 2 813,53 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









