




0351500200 | |
|---|---|
DigiKey Part Number | WM3122-ND |
Manufacturer | |
Manufacturer Product Number | 0351500200 |
Description | CONN HSG RCPT 2POS 6.20MM NAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bag | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 2 | Operating Temperature -30°C ~ 105°C |
Pitch 0.244" (6.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 50 | 4,54820 Kč | 227,41 Kč |
| 100 | 4,33190 Kč | 433,19 Kč |
| 250 | 4,05932 Kč | 1 014,83 Kč |
| 500 | 3,86532 Kč | 1 932,66 Kč |
| 1 000 | 3,68032 Kč | 3 680,32 Kč |
| 2 500 | 3,44972 Kč | 8 624,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |
















