



0015311021 | |
|---|---|
DigiKey Part Number | WM2583-ND |
Manufacturer | |
Manufacturer Product Number | 0015311021 |
Description | CONN PLUG HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311021 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 Kč | 7,18 Kč |
| 10 | 6,08500 Kč | 60,85 Kč |
| 25 | 5,69960 Kč | 142,49 Kč |
| 50 | 5,42760 Kč | 271,38 Kč |
| 100 | 5,16870 Kč | 516,87 Kč |
| 250 | 4,84476 Kč | 1 211,19 Kč |
| 500 | 4,61306 Kč | 2 306,53 Kč |
| 1 000 | 4,39270 Kč | 4 392,70 Kč |
| 3 000 | 4,06481 Kč | 12 194,43 Kč |
| Unit Price without VAT: | 7,18000 Kč |
|---|---|
| Unit Price with VAT: | 8,68780 Kč |






