



0015311023 | |
|---|---|
DigiKey Part Number | WM13421-ND |
Manufacturer | |
Manufacturer Product Number | 0015311023 |
Description | CONN PLUG HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311023 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 8,19340 Kč | 409,67 Kč |
| 100 | 7,80290 Kč | 780,29 Kč |
| 250 | 7,31320 Kč | 1 828,30 Kč |
| 500 | 6,96336 Kč | 3 481,68 Kč |
| 1 000 | 6,63075 Kč | 6 630,75 Kč |
| 3 000 | 6,13597 Kč | 18 407,91 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




