




0351510210 | |
|---|---|
DigiKey Part Number | WM3133-ND |
Manufacturer | |
Manufacturer Product Number | 0351510210 |
Description | CONN HSG RCPT 2POS 6.20MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351510210 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 2 | Operating Temperature -40°C ~ 120°C |
Pitch 0.244" (6.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 50 | 4,61540 Kč | 230,77 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 250 | 4,11980 Kč | 1 029,95 Kč |
| 500 | 3,92284 Kč | 1 961,42 Kč |
| 1 000 | 3,73512 Kč | 3 735,12 Kč |
| 2 500 | 3,50112 Kč | 8 752,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











