



0351500294 | |
|---|---|
DigiKey Part Number | WM20020-ND |
Manufacturer | |
Manufacturer Product Number | 0351500294 |
Description | ACCESSORY RETAINER 2POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VersaBlade Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 0351500294 Models |
Category | For Use With/Related Products VersaBlade Contacts |
Manufacturer Molex | Specifications 2 Positions |
Series | Color Blue |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 0,75054 Kč | 90 064,80 Kč |
| Unit Price without VAT: | 0,75054 Kč |
|---|---|
| Unit Price with VAT: | 0,90815 Kč |







