


0357470110 | |
|---|---|
DigiKey Part Number | WM3169TR-ND - Tape & Reel (TR) WM3169CT-ND - Cut Tape (CT) 900-0357470110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0357470110 |
Description | TERM BLADE MALE 20-22AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 20-22 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357470110 Models |
Category | Wire Gauge 20-22 AWG |
Manufacturer Molex | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Type Stamped |
Contact Type Male Blade | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 50 | 1,64620 Kč | 82,31 Kč |
| 100 | 1,56860 Kč | 156,86 Kč |
| 250 | 1,46904 Kč | 367,26 Kč |
| 500 | 1,39888 Kč | 699,44 Kč |
| 1 000 | 1,33190 Kč | 1 331,90 Kč |
| 2 500 | 1,24846 Kč | 3 121,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,09130 Kč | 5 456,50 Kč |
| 10 000 | 1,03914 Kč | 10 391,40 Kč |
| 15 000 | 1,00982 Kč | 15 147,30 Kč |
| 25 000 | 0,97407 Kč | 24 351,75 Kč |
| 35 000 | 0,95122 Kč | 33 292,70 Kč |
| 50 000 | 0,92758 Kč | 46 379,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






















