


0351500609 | |
|---|---|
DigiKey Part Number | WM5370-ND |
Manufacturer | |
Manufacturer Product Number | 0351500609 |
Description | CONN HSG RCPT 6POS 7.30MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Natural 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500609 Models |
Category | Row Spacing 0.307" (7.80mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Receptacle | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 6 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Pitch 0.287" (7.30mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 300 | 5,80448 Kč | 36 568,22 Kč |
| Unit Price without VAT: | 5,80448 Kč |
|---|---|
| Unit Price with VAT: | 7,02342 Kč |














