
0351500390 | |
|---|---|
DigiKey Part Number | WM3127-ND |
Manufacturer | |
Manufacturer Product Number | 0351500390 |
Description | ACCESSORY RETAINER 3POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VersaBlade Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 0351500390 Models |
Category | For Use With/Related Products VersaBlade Contacts |
Manufacturer Molex | Specifications 3 Positions |
Series | Color Natural |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,44480 Kč | 36,12 Kč |
| 50 | 1,37740 Kč | 68,87 Kč |
| 100 | 1,31030 Kč | 131,03 Kč |
| 250 | 1,22712 Kč | 306,78 Kč |
| 500 | 1,16832 Kč | 584,16 Kč |
| 2 000 | 1,05935 Kč | 2 118,70 Kč |
| 4 000 | 1,00875 Kč | 4 035,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







