




0351510314 | |
|---|---|
DigiKey Part Number | WM20021-ND |
Manufacturer | |
Manufacturer Product Number | 0351510314 |
Description | CONN HSG PLUG 3POS 7.30MM BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Plug Blue 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351510314 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Blue |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Plug | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 3 | Operating Temperature -40°C ~ 120°C |
Pitch 0.287" (7.30mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,47640 Kč | 136,91 Kč |
| 50 | 5,21600 Kč | 260,80 Kč |
| 100 | 4,96810 Kč | 496,81 Kč |
| 250 | 4,65652 Kč | 1 164,13 Kč |
| 500 | 4,43352 Kč | 2 216,76 Kč |
| 1 000 | 4,22186 Kč | 4 221,86 Kč |
| 2 500 | 3,95720 Kč | 9 893,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |














