




0357480110 | |
|---|---|
DigiKey Part Number | 900-0357480110TR-ND - Tape & Reel (TR) 900-0357480110CT-ND - Cut Tape (CT) 900-0357480110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0357480110 |
Description | TERM BLADE FEMALE 20-22AWG TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 20-22 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357480110 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20-22 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35991 Kč | 6 799,55 Kč |
| 10 000 | 1,29495 Kč | 12 949,50 Kč |
| 15 000 | 1,25840 Kč | 18 876,00 Kč |
| 25 000 | 1,21384 Kč | 30 346,00 Kč |
| 35 000 | 1,18537 Kč | 41 487,95 Kč |
| 50 000 | 1,15592 Kč | 57 796,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,75750 Kč | 175,75 Kč |
| 250 | 1,64792 Kč | 411,98 Kč |
| 500 | 1,56898 Kč | 784,49 Kč |
| 1 000 | 1,49380 Kč | 1 493,80 Kč |
| 2 500 | 1,40015 Kč | 3 500,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,79320 Kč | 179,32 Kč |
| 250 | 1,68068 Kč | 420,17 Kč |
| 500 | 1,60004 Kč | 800,02 Kč |
| 1 000 | 1,52361 Kč | 1 523,61 Kč |
| 2 500 | 1,42812 Kč | 3 570,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


















