



0359650220 | |
|---|---|
DigiKey Part Number | WM13206-ND |
Manufacturer | |
Manufacturer Product Number | 0359650220 |
Description | CONN HSG RCPT 2POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0359650220 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Top to Bottom |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 2 | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
Row Spacing 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 50 | 4,82120 Kč | 241,06 Kč |
| 100 | 4,59230 Kč | 459,23 Kč |
| 250 | 4,30376 Kč | 1 075,94 Kč |
| 500 | 4,09796 Kč | 2 048,98 Kč |
| 1 000 | 3,90227 Kč | 3 902,27 Kč |
| 2 500 | 3,65777 Kč | 9 144,43 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


















