
0359650292 | |
|---|---|
DigiKey Part Number | WM3177-ND |
Manufacturer | |
Manufacturer Product Number | 0359650292 |
Description | ACCESSORY RETAINER 2POS RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For VersaBlade Housings |
Datasheet | Datasheet |
EDA/CAD Models | 0359650292 Models |
Category | For Use With/Related Products VersaBlade Housings |
Manufacturer Molex | Specifications 2 Positions |
Series | Color Red |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 2,00300 Kč | 20,03 Kč |
| 25 | 1,88240 Kč | 47,06 Kč |
| 50 | 1,79160 Kč | 89,58 Kč |
| 100 | 1,70460 Kč | 170,46 Kč |
| 250 | 1,59728 Kč | 399,32 Kč |
| 500 | 1,52054 Kč | 760,27 Kč |
| 1 000 | 1,44779 Kč | 1 447,79 Kč |
| 3 000 | 1,33963 Kč | 4 018,89 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |




