



0359650200 | |
|---|---|
DigiKey Part Number | WM13205-ND |
Manufacturer | |
Manufacturer Product Number | 0359650200 |
Description | CONN HSG RCPT 2POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0359650200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Top to Bottom |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 2 | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
Row Spacing 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 3,18389 Kč | 76 413,36 Kč |
| Unit Price without VAT: | 3,18389 Kč |
|---|---|
| Unit Price with VAT: | 3,85251 Kč |









