Connector Retainer For VersaBlade Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For VersaBlade Housings
0359650290
0359650290

0359650290

DigiKey Part Number
WM20029-ND
Manufacturer
Manufacturer Product Number
0359650290
Description
ACCESSORY RETAINER 2POS NATURAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Retainer For VersaBlade Housings
Datasheet
 Datasheet
EDA/CAD Models
0359650290 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
VersaBlade Housings
Manufacturer
Molex
Specifications
2 Positions
Series
Color
Natural
Packaging
Bag
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Base Product Number
Accessory Type
Retainer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,07900 Kč20,79 Kč
251,94880 Kč48,72 Kč
501,85620 Kč92,81 Kč
1001,76800 Kč176,80 Kč
2501,65632 Kč414,08 Kč
5001,57694 Kč788,47 Kč
1 0001,50157 Kč1 501,57 Kč
3 0001,38930 Kč4 167,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč