Blade Contact 24 AWG Crimp Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact 24 AWG Crimp Female Blade Socket Tin
0357480410
0357480410
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0357480410

DigiKey Part Number
WM14294TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0357480410
Description
TERM BLADE FEMALE 24AWG TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blade Contact 24 AWG Crimp Female Blade Socket Tin
Datasheet
 Datasheet
EDA/CAD Models
0357480410 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Active
Type
Stamped
Contact Type
Female Blade Socket
Base Product Number
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 990 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75 0000,73696 Kč55 272,00 Kč
Unit Price without VAT:0,73696 Kč
Unit Price with VAT:0,89172 Kč

Other Suppliers on DigiKey

990 000In Stock
Ships from WEC