




0351510410 | |
|---|---|
DigiKey Part Number | WM3135-ND |
Manufacturer | |
Manufacturer Product Number | 0351510410 |
Description | CONN HSG RCPT 4POS 6.20MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351510410 Models |
Category | Row Spacing 0.350" (8.90mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Receptacle | Fastening Type Latch Lock |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 4 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.244" (6.20mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 50 | 5,87100 Kč | 293,55 Kč |
| 100 | 5,58970 Kč | 558,97 Kč |
| 250 | 5,23860 Kč | 1 309,65 Kč |
| 500 | 4,98828 Kč | 2 494,14 Kč |
| 1 000 | 4,74996 Kč | 4 749,96 Kč |
| 2 500 | 4,45250 Kč | 11 131,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











