



2086-1128 | |
|---|---|
DigiKey Part Number | 2946-2086-1128-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1128 |
Description | TERM BLK 8P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| 25 | 67,31960 Kč | 1 682,99 Kč |
| 50 | 61,44020 Kč | 3 072,01 Kč |
| 100 | 56,59170 Kč | 5 659,17 Kč |
| 250 | 51,57612 Kč | 12 894,03 Kč |
| 500 | 48,66790 Kč | 24 333,95 Kč |
| 1 000 | 46,37954 Kč | 46 379,54 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |










