4 Position Blade Type Power Housing Connector Receptacle Red 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Blade Type Power Housing Connector Receptacle Red 0.244" (6.20mm)
Molex - Product Spotlight - VersaBlade Wire-to-Wire Connector System

0351500412

DigiKey Part Number
0351500412-ND
Manufacturer
Manufacturer Product Number
0351500412
Description
CONN HSG RCPT 4POS 6.20MM RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Blade Type Power Housing Connector Receptacle Red 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0351500412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.350" (8.90mm)
Manufacturer
Molex
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Red
Part Status
Active
Stacking Direction
Top to Bottom and Side to Side
Connector Type
Receptacle
Fastening Type
Locking Ramp
Contact Type
Female Blade Socket, Male Blade
Note
Contacts Sold Separately
Number of Positions
4
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.244" (6.20mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 5007,55496 Kč79 327,08 Kč
Unit Price without VAT:7,55496 Kč
Unit Price with VAT:9,14150 Kč

Other Suppliers on DigiKey

20 100In Stock
Ships from WEC