


0351500414 | |
|---|---|
DigiKey Part Number | 0351500414-ND |
Manufacturer | |
Manufacturer Product Number | 0351500414 |
Description | CONN HSG RCPT 4POS 6.20MM BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500414 Models |
Category | Row Spacing 0.350" (8.90mm) |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Stacking Direction Top to Bottom and Side to Side |
Connector Type Receptacle | Fastening Type Locking Ramp |
Contact Type Female Blade Socket, Male Blade | Note Contacts Sold Separately |
Number of Positions 4 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.244" (6.20mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 6,50036 Kč | 68 253,78 Kč |
| Unit Price without VAT: | 6,50036 Kč |
|---|---|
| Unit Price with VAT: | 7,86544 Kč |










