


0351510319 | |
|---|---|
DigiKey Part Number | WM26386-ND |
Manufacturer | |
Manufacturer Product Number | 0351510319 |
Description | CONN HSG PLUG 3POS 7.30MM NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Plug Natural 0.287" (7.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351510319 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Plug | Note Contacts Sold Separately |
Contact Type Female Blade Socket, Male Blade | Material - Insulation Polycarbonate (PC), Polyethylene Terephthalate (PET) |
Number of Positions 3 | Operating Temperature -40°C ~ 120°C |
Pitch 0.287" (7.30mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 250 | 5,26292 Kč | 1 315,73 Kč |
| 500 | 5,01180 Kč | 2 505,90 Kč |
| 1 000 | 4,77201 Kč | 4 772,01 Kč |
| 5 000 | 4,25953 Kč | 21 297,65 Kč |
| 10 000 | 4,05627 Kč | 40 562,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


