



30-00344 | |
|---|---|
DigiKey Part Number | 839-30-00344-ND 839-30-00344-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00344 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 11/34 Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 5 | 34,81400 Kč | 174,07 Kč |
| 10 | 33,15600 Kč | 331,56 Kč |
| 25 | 31,07720 Kč | 776,93 Kč |
| 50 | 29,58620 Kč | 1 479,31 Kč |
| 100 | 28,15620 Kč | 2 815,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 11,78230 Kč | 3 593,60 Kč |
| 610 | 11,20708 Kč | 6 836,32 Kč |
| 915 | 10,88132 Kč | 9 956,41 Kč |
| 1 525 | 10,48220 Kč | 15 985,36 Kč |
| 2 135 | 10,22588 Kč | 21 832,25 Kč |
| 3 050 | 10,18148 Kč | 31 053,51 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



