



30-00345 | |
|---|---|
DigiKey Part Number | 839-30-00345-ND 839-30-00345-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00345 |
Description | CABLE 1COND STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 11/34 White 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 26,24800 Kč | 131,24 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 23,42520 Kč | 585,63 Kč |
| 50 | 22,30400 Kč | 1 115,20 Kč |
| 100 | 21,22900 Kč | 2 122,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 18,41902 Kč | 5 617,80 Kč |
| 610 | 17,51474 Kč | 10 683,99 Kč |
| 915 | 17,00287 Kč | 15 557,63 Kč |
| 1 525 | 16,44150 Kč | 25 073,29 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




