26 AWG Hook-Up, Shielded Wire 7/34 White 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up, Shielded Wire 7/34 White 300V 1000.7' (305.0m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility's 26 Gauge UL 1185 Wire

30-00348

DigiKey Part Number
839-30-00348-ND
839-30-00348-DS-ND
Manufacturer
Manufacturer Product Number
30-00348
Description
HOOK-UP STRND 26AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up, Shielded Wire 7/34 White 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.096" (2.44mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
532,54600 Kč162,73 Kč
1031,01400 Kč310,14 Kč
2529,06960 Kč726,74 Kč
5027,67120 Kč1 383,56 Kč
10026,33570 Kč2 633,57 Kč
Spool
QuantityUnit PriceExt Price
3059,65151 Kč2 943,71 Kč
6109,18130 Kč5 600,59 Kč
9158,91531 Kč8 157,51 Kč
1 5258,58908 Kč13 098,35 Kč
2 1358,37963 Kč17 890,51 Kč
3 0508,22075 Kč25 073,29 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč
Alternate Length
HOOK-UP STRND 26AWG WHITE 498.7'
In-Stock: 1
Unit Price: 4 173,56000 Kč
HOOK-UP STRND 26AWG WHITE 98.43'
In-Stock: 1
Unit Price: 872,26000 Kč
HOOK-UP STRND 26AWG WHITE 16.40'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG WHITE 3.28'
In-Stock: 2
Unit Price: 34,65000 Kč