



30-00348 | |
|---|---|
DigiKey Part Number | T1259-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00348 |
Description | HOOK-UP STRND 26AWG WHITE 3.28' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 White 300V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 3.28' (1.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 5 | 28,30600 Kč | 141,53 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


