
30-00347 | |
|---|---|
DigiKey Part Number | 839-30-00347-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00347 |
Description | HOOK-UP STRND 26AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 5 | 31,49800 Kč | 157,49 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 28,12880 Kč | 703,22 Kč |
| 50 | 26,78080 Kč | 1 339,04 Kč |
| 100 | 25,48950 Kč | 2 548,95 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |










