26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 498.7' (152.0m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility's 26 Gauge UL 1185 Wire

30-00347

DigiKey Part Number
T1258-152-ND
Manufacturer
Manufacturer Product Number
30-00347
Description
HOOK-UP STRND 26AWG BLACK 498.7'
Customer Reference
Detailed Description
26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.096" (2.44mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
498.7' (152.0m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 173,56000 Kč4 173,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 173,56000 Kč
Unit Price with VAT:5 050,00760 Kč
Alternate Length
HOOK-UP STRND 26AWG BLK 1000.7'
In-Stock: 12
Unit Price: 4 759,62000 Kč
HOOK-UP STRND 26AWG BLACK 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BLACK 16.40'
In-Stock: 3
Unit Price: 152,03000 Kč
HOOK-UP STRND 26AWG BLACK 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BLACK METER
In-Stock: 350
Unit Price: 35,28000 Kč