24 AWG Hook-Up, Shielded Wire 11/34 White 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up, Shielded Wire 11/34 White 300V 98.43' (30.00m)
Visualize Tensility's Bare Copper UL 1185 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00345

DigiKey Part Number
T1256-30-ND
Manufacturer
Manufacturer Product Number
30-00345
Description
HOOK-UP STRND 24AWG WHITE 98.43'
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 11/34 White 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 1COND STRND 24AWG WHITE
In-Stock: 1453
Unit Price: 29,40000 Kč
HOOK-UP STRND 24AWG WHITE 498.7'
In-Stock: 1
Unit Price: 4 663,24000 Kč
HOOK-UP STRND 24AWG WHITE 16.40'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG WHITE 3.28'
In-Stock: 43
Unit Price: 37,80000 Kč