




0351500110 | |
|---|---|
DigiKey Part Number | WM13894-ND |
Manufacturer | |
Manufacturer Product Number | 0351500110 |
Description | CONN HSG RCPT 1POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0351500110 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 3,09080 Kč | 77,27 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,80110 Kč | 280,11 Kč |
| 250 | 2,62644 Kč | 656,61 Kč |
| 500 | 2,50044 Kč | 1 250,22 Kč |
| 1 000 | 2,38096 Kč | 2 380,96 Kč |
| 2 500 | 2,23167 Kč | 5 579,17 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |















