Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.354" (9.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920395

DigiKey Part Number
4862-920395-ND
Manufacturer
Manufacturer Product Number
920395
Description
HELUCOND PA-UL-F BLACK NW10 FINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.354" (9.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.354" (9.00mm)
Diameter - Outside
0.512" (13.00mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 140°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 190,72000 Kč2 190,72 Kč
22 014,76000 Kč4 029,52 Kč
31 918,44667 Kč5 755,34 Kč
51 803,72800 Kč9 018,64 Kč
71 731,94571 Kč12 123,62 Kč
101 658,96800 Kč16 589,68 Kč
251 559,63920 Kč38 990,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 190,72000 Kč
Unit Price with VAT:2 650,77120 Kč