
0351820193 | |
|---|---|
DigiKey Part Number | 0351820193-ND |
Manufacturer | |
Manufacturer Product Number | 0351820193 |
Description | ACCESSORY RETAINER 1POS YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Receptacle Housing |
Datasheet | Datasheet |
EDA/CAD Models | 0351820193 Models |
Category | For Use With/Related Products Receptacle Housing |
Manufacturer Molex | Specifications 1 Position |
Series | Color Yellow |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Base Product Number |
Accessory Type Retainer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 1,00050 Kč | 100 050,00 Kč |
| Unit Price without VAT: | 1,00050 Kč |
|---|---|
| Unit Price with VAT: | 1,21061 Kč |



