



0512171205 | |
|---|---|
DigiKey Part Number | WM12894-ND |
Manufacturer | |
Manufacturer Product Number | 0512171205 |
Description | 2.0 WTB RETAINER 12CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
EDA/CAD Models | 0512171205 Models |
Category | Part Status Active |
Manufacturer Molex | Accessory Type Retainer |
Series | Number of Positions 12 |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 Kč | 4,72 Kč |
| 10 | 3,95000 Kč | 39,50 Kč |
| 25 | 3,71160 Kč | 92,79 Kč |
| 50 | 3,53020 Kč | 176,51 Kč |
| 100 | 3,36200 Kč | 336,20 Kč |
| 250 | 3,14996 Kč | 787,49 Kč |
| 500 | 2,99952 Kč | 1 499,76 Kč |
| 1 000 | 2,85608 Kč | 2 856,08 Kč |
| 2 500 | 2,67720 Kč | 6 693,00 Kč |
| Unit Price without VAT: | 4,72000 Kč |
|---|---|
| Unit Price with VAT: | 5,71120 Kč |













