
1780837 | |
|---|---|
DigiKey Part Number | 1780837-ND |
Manufacturer | |
Manufacturer Product Number | 1780837 |
Description | TERM BLK 8P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1780837 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 6 A |
Series | Voltage 150 V |
Packaging Bulk | Wire Gauge 20-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 8 | Features Interlocking (Side), Lever Actuated |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 144,94900 Kč | 1 449,49 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |










