
281-512 | |
|---|---|
DigiKey Part Number | 2946-281-512-ND |
Manufacturer | |
Manufacturer Product Number | 281-512 |
Description | FUSE PLUG; WITH PULL-TAB; FOR MI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 160,46700 Kč | 1 604,67 Kč |
| 25 | 150,41280 Kč | 3 760,32 Kč |
| 50 | 143,23160 Kč | 7 161,58 Kč |
| 100 | 136,39460 Kč | 13 639,46 Kč |
| 250 | 127,85768 Kč | 31 964,42 Kč |
| 500 | 121,75942 Kč | 60 879,71 Kč |
| 1 000 | 115,95432 Kč | 115 954,32 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |










