
CA2SKE20B7 | |
|---|---|
DigiKey Part Number | 4008-CA2SKE20B7-ND |
Manufacturer | |
Manufacturer Product Number | CA2SKE20B7 |
Description | ALTERNATING RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 10 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CA2SKE20B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | - | |
Operate Time | 14 ms | |
Release Time | 8 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 384,04000 Kč | 3 384,04 Kč |
| Unit Price without VAT: | 3 384,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 094,68840 Kč |












