Box Metal, Aluminum Gray Hinged Door, Lid 11.772" L x 6.811" W (299.00mm x 173.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00116324

DigiKey Part Number
1757-00116324-ND
Manufacturer
Manufacturer Product Number
00116324
Description
BOX ALUM GRAY 11.77"L X 6.81"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Hinged Door, Lid 11.772" L x 6.811" W (299.00mm x 173.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.772" L x 6.811" W (299.00mm x 173.00mm)
Height
2.362" (60.00mm)
Area (L x W)
80.2in² (517cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.335" (8.50mm)
Features
-
Ratings
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 678,92000 Kč2 678,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 678,92000 Kč
Unit Price with VAT:3 241,49320 Kč