
3RH29112FA22 | |
|---|---|
DigiKey Part Number | 3473-3RH29112FA22-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29112FA22 |
Description | ACC_CONTACTORS_3RH2911-2FA22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29112FA22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,62000 Kč | 1 098,62 Kč |
| 10 | 978,38100 Kč | 9 783,81 Kč |
| 25 | 934,20120 Kč | 23 355,03 Kč |
| 50 | 902,09500 Kč | 45 104,75 Kč |
| 100 | 871,07050 Kč | 87 107,05 Kč |
| 250 | 831,65520 Kč | 207 913,80 Kč |
| Unit Price without VAT: | 1 098,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,33020 Kč |











