3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Free Hanging (In-Line)
770-133
770-133

770-133

DigiKey Part Number
2946-770-133-ND
Manufacturer
Manufacturer Product Number
770-133
Description
TERM BLOCK PLUG 3POS 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
770-133 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.394" (10.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
25A
Voltage - IEC
250 V
Current - UL
23 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
White
Operating Temperature
-35°C ~ 85°C
Contact Mating Finish
-
Features
Strain Relief
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10122,54400 Kč1 225,44 Kč
25114,86760 Kč2 871,69 Kč
50109,37860 Kč5 468,93 Kč
100104,15640 Kč10 415,64 Kč
25097,63652 Kč24 409,13 Kč
50092,97830 Kč46 489,15 Kč
1 00088,54479 Kč88 544,79 Kč
2 50083,00854 Kč207 521,35 Kč
Manufacturers Standard Package
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč