




0351500204 | |
|---|---|
DigiKey Part Number | WM5368-ND |
Manufacturer | |
Manufacturer Product Number | 0351500204 |
Description | CONN HSG RCPT 2POS 6.20MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351500204 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Blue |
Packaging Bag | Stacking Direction Side to Side |
Part Status Active | Fastening Type Locking Ramp |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Male Blade | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions 2 | Operating Temperature -30°C ~ 105°C |
Pitch 0.244" (6.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 50 | 3,34280 Kč | 167,14 Kč |
| 100 | 3,18120 Kč | 318,12 Kč |
| 250 | 2,98088 Kč | 745,22 Kč |
| 500 | 2,83850 Kč | 1 419,25 Kč |
| 1 000 | 2,70286 Kč | 2 702,86 Kč |
| 2 500 | 2,53354 Kč | 6 333,85 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



