
0803936 | |
|---|---|
DigiKey Part Number | 277-16955-ND |
Manufacturer | |
Manufacturer Product Number | 0803936 |
Description | LABEL STANDARD CONTIN WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.71" W x 236.22" L (18.0mm x 6.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 0803936 Models |
Category | Label Size 0.71" W x 236.22" L (18.0mm x 6.0m) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyamide (PA), Nylon, Halogen Free |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Label Type Standard, Continuous | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,40000 Kč | 736,40 Kč |
| Unit Price without VAT: | 736,40000 Kč |
|---|---|
| Unit Price with VAT: | 891,04400 Kč |










