



09120033021 | |
|---|---|
DigiKey Part Number | 1195-5728-ND |
Manufacturer | |
Manufacturer Product Number | 09120033021 |
Description | INSERT RJ45 MALE 8P8C IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert, RJ45 Gray 8p8c Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09120033021 Models |
Category | Termination Style IDC |
Manufacturer HARTING | Voltage Rating 25V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert, RJ45 | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8p8c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,63000 Kč | 425,63 Kč |
| 10 | 361,75400 Kč | 3 617,54 Kč |
| 30 | 334,75700 Kč | 10 042,71 Kč |
| 50 | 322,91140 Kč | 16 145,57 Kč |
| 100 | 307,50730 Kč | 30 750,73 Kč |
| 250 | 288,27064 Kč | 72 067,66 Kč |
| 500 | 274,52828 Kč | 137 264,14 Kč |
| Unit Price without VAT: | 425,63000 Kč |
|---|---|
| Unit Price with VAT: | 515,01230 Kč |

















