



09120032770 | |
|---|---|
DigiKey Part Number | 1195-4384-ND |
Manufacturer | |
Manufacturer Product Number | 09120032770 |
Description | INSERT RJ45 FEMALE 8P8C SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert, RJ45 Gray 8p8c Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120032770 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 24V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert, RJ45 | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8p8c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,89000 Kč | 1 213,89 Kč |
| 10 | 1 031,71600 Kč | 10 317,16 Kč |
| 25 | 967,13440 Kč | 24 178,36 Kč |
| 50 | 921,01420 Kč | 46 050,71 Kč |
| 100 | 877,10540 Kč | 87 710,54 Kč |
| 250 | 822,27664 Kč | 205 569,16 Kč |
| Unit Price without VAT: | 1 213,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,80690 Kč |




















