
09620030307 | |
|---|---|
DigiKey Part Number | 09620030307-ND |
Manufacturer | |
Manufacturer Product Number | 09620030307 |
Description | CONN HAN 3A-AGG-QB-KCAP W/O SEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620030307 Models |
Category | Lock Location Locking Clip on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) |
Series | Housing Color Silver |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Zinc, Die Cast |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,45000 Kč | 1 646,45 Kč |
| 10 | 1 399,58000 Kč | 13 995,80 Kč |
| 30 | 1 295,24767 Kč | 38 857,43 Kč |
| 50 | 1 249,44400 Kč | 62 472,20 Kč |
| 100 | 1 189,89160 Kč | 118 989,16 Kč |
| Unit Price without VAT: | 1 646,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 992,20450 Kč |


















