



09120012794 | |
|---|---|
DigiKey Part Number | 1195-4378-ND |
Manufacturer | |
Manufacturer Product Number | 09120012794 |
Description | INSERT WITH USB MALE 4POS CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert with USB 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120012794 Models |
Category | Size 3A |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 50V |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Insert with USB | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 599,63000 Kč | 1 599,63 Kč |
| 10 | 1 359,68300 Kč | 13 596,83 Kč |
| 25 | 1 274,60360 Kč | 31 865,09 Kč |
| 50 | 1 213,83140 Kč | 60 691,57 Kč |
| 100 | 1 155,97140 Kč | 115 597,14 Kč |
| Unit Price without VAT: | 1 599,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 935,55230 Kč |
















