



19200031643 | |
|---|---|
DigiKey Part Number | 1195-5339-ND |
Manufacturer | |
Manufacturer Product Number | 19200031643 |
Description | CONN HOOD SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031643 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.146" H (27.00mm x 28.00mm x 54.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 230,68400 Kč | 2 306,84 Kč |
| 30 | 213,46567 Kč | 6 403,97 Kč |
| 50 | 205,90640 Kč | 10 295,32 Kč |
| 100 | 196,07930 Kč | 19 607,93 Kč |
| 250 | 183,80976 Kč | 45 952,44 Kč |
| 500 | 175,04520 Kč | 87 522,60 Kč |
| 1 000 | 166,70102 Kč | 166 701,02 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |





























